-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 40V, 2A up to 15W Negative-Output Integrated Power Solution 41-B1QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS84259RKGR | Texas Instruments | 4.5V to 40V, 2A up to 15W Negative-Output Integrated Power Solution 41-B1QFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34945-1-ND
|
DigiKey | DC DC CONVERTER -3 TO -17V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
809 In Stock |
|
$8.9091 / $10.8900 | Buy Now |
DISTI #
595-TPS84259RKGR
|
Mouser Electronics | Switching Voltage Regulators 4.5V-40Vin,up to 15W Neg-Out Int Pwr Sol RoHS: Compliant | 1017 |
|
$8.9000 / $10.8100 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK NEG ADJ 41B1QFN | 406 |
|
RFQ | |
|
Win Source Electronics | 4.5-V to 40-V Input, 15-W, Negative Output, Integrated Power Solution | 3100 |
|
$7.2230 / $10.8340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS84259RKGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS84259RKGR
Texas Instruments
4.5V to 40V, 2A up to 15W Negative-Output Integrated Power Solution 41-B1QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | BQFN-41 | |
Pin Count | 41 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO AVAILABLE ADJUSTABLE VOLTAGE FROM -3 TO -17V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N41 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 41 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | -17 V | |
Output Voltage-Min | -3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC41(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.9 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for TPS84259RKGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS84259RKGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS84259RKGT | 4.5V to 40V, 2A up to 15W Negative-Output Integrated Power Solution 41-B1QFN -40 to 85 | Texas Instruments | TPS84259RKGR vs TPS84259RKGT |