Part Details for TPS92512EVM-001 by Texas Instruments
Overview of TPS92512EVM-001 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS92512EVM-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7356
|
Newark | Eval Board, Tps92512Hv Led Driver, Device Topology:Buck (Step Down), No. Of Outputs:1Outputs, Output Current:1.5A, Output Voltage:25V, Input Voltage Min:12V, Input Voltage Max:60V, Core Chip:Tps92512Hv, Dimming Control Type:Analogue, rohs Compliant: Na |TEXAS INSTRUMENTS TPS92512EVM-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8900 / $65.4300 | Buy Now |
DISTI #
296-42552-ND
|
DigiKey | IC LED DRIVER RGLTR DIM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-TPS92512EVM-001
|
Mouser Electronics | LED Lighting Development Tools TPS92512 Buck Regulator RoHS: Compliant | 19 |
|
$58.8000 | Buy Now |
Part Details for TPS92512EVM-001
TPS92512EVM-001 CAD Models
TPS92512EVM-001 Part Data Attributes
|
TPS92512EVM-001
Texas Instruments
Buy Now
|
Compare Parts:
TPS92512EVM-001
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |