Part Details for TPS92550EVM/NOPB by Texas Instruments
Overview of TPS92550EVM/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS92550EVM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0822
|
Newark | Tps92550Evm/Nopb Evaluation Module, Device Topology:Buck (Step Down), No. Of Outputs:1Outputs, Output Current:450Ma, Output Voltage:34V, Input Voltage Min:4.5V, Input Voltage Max:36V, Core Chip:Tps92550, Dimming Control Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS92550EVM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0800 / $26.7100 | Buy Now |
DISTI #
296-45978-ND
|
DigiKey | MODULE EVAL FOR TPS92550 Min Qty: 1 Lead time: 20 Weeks Container: Box |
2 In Stock |
|
$24.0000 | Buy Now |
DISTI #
595-TPS92550EVM/NOPB
|
Mouser Electronics | LED Lighting Development Tools TPS92550 EVAL MOD RoHS: Compliant | 1 |
|
$26.5900 / $26.6000 | Buy Now |
DISTI #
3125242
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.8940 | Buy Now |
DISTI #
3125242
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.3020 | Buy Now |
Part Details for TPS92550EVM/NOPB
TPS92550EVM/NOPB CAD Models
TPS92550EVM/NOPB Part Data Attributes:
|
TPS92550EVM/NOPB
Texas Instruments
Buy Now
|
Compare Parts:
TPS92550EVM/NOPB
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |