-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Simple LED driver for MR16 and AR111 Applications 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41004-1-ND
|
DigiKey | IC LED DRIVER OFFL 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3757 / $1.0000 | Buy Now |
DISTI #
595-TPS92560DGQRNOPB
|
Mouser Electronics | LED Lighting Drivers Simple LED Drvr for MR16 and AR111 App RoHS: Compliant | 4665 |
|
$0.3750 / $1.0000 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER 10MSOP | 317326 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC LED DRIVER OFFL 10HVSSOP | 6500 |
|
$0.3787 / $0.5380 | Buy Now |
|
Chips Pulse Industry Limited | MSOP-10 LED Drivers RoHS Purchase Online, Ship Immediately | 7800 |
|
$0.3478 / $0.4042 | Buy Now |
|
LCSC | 1 AC-DC 6.5V42V MSOP-10-EP LED Drivers ROHS | 6500 |
|
$0.3864 / $0.5490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92560DGQR/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92560DGQR/NOPB
Texas Instruments
Simple LED driver for MR16 and AR111 Applications 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.95 mA | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS92560DGQR/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92560DGQR/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD18336NUF-ME2 | Display Driver, | ROHM Semiconductor | TPS92560DGQR/NOPB vs BD18336NUF-ME2 |