-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 2 channel high side current sense switching mode LED driver 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS92602QPWPRQ1 | Texas Instruments | Automotive 2 channel High side current sense switching mode LED driver 28-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS92602QPWPRQ1-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5150 In Stock |
|
$5.5700 | Buy Now |
DISTI #
296-41005-1-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
119 In Stock |
|
$4.8213 / $9.8100 | Buy Now |
DISTI #
595-TPS92602QPWPRQ1
|
Mouser Electronics | LED Lighting Drivers Dual Channel Boost Controller RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | TPS92602-Q1 Automotive 2 channel High side current sense switching mode LED driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5150 |
|
$4.7800 / $5.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92602QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92602QPWPRQ1
Texas Instruments
Automotive 2 channel high side current sense switching mode LED driver 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 0.6 MHz |
This table gives cross-reference parts and alternative options found for TPS92602QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92602QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92602BQPWPRQ1 | Automotive 2 channel high side current sense switching mode LED driver 28-HTSSOP -40 to 125 | Texas Instruments | TPS92602QPWPRQ1 vs TPS92602BQPWPRQ1 |
TPS92601QPWPRQ1 | Automotive 1 channel high side current Sense Switching Mode LED driver 20-HTSSOP -40 to 125 | Texas Instruments | TPS92602QPWPRQ1 vs TPS92601QPWPRQ1 |