Part Details for TPS92641EVM by Texas Instruments
Overview of TPS92641EVM by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS92641EVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6217
|
Newark | Tps92641Evm Evaluation Module, Device Topology:Buck (Step Down), No. Of Outputs:1Outputs, Output Current:1A, Output Voltage:33V, Input Voltage Min:43V, Input Voltage Max:53V, Core Chip:Tps92641, Dimming Control Type:Analogue, Pwm, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS92641EVM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8900 / $65.4300 | Buy Now |
DISTI #
296-37527-ND
|
DigiKey | MODULE EVAL FOR TPS92641 Min Qty: 1 Lead time: 20 Weeks Container: Box |
6 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-TPS92641EVM
|
Mouser Electronics | Power Management IC Development Tools TPS92641 EVAL MOD RoHS: Compliant | 0 |
|
$65.1600 / $65.1700 | Order Now |
|
Ameya Holding Limited | MODULE EVAL FOR TPS92641 | 10 |
|
RFQ |
Part Details for TPS92641EVM
TPS92641EVM CAD Models
TPS92641EVM Part Data Attributes:
|
TPS92641EVM
Texas Instruments
Buy Now
|
Compare Parts:
TPS92641EVM
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |