-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
high-brightness LED matrix manager for automotive headlight systems 48-HTQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4833
|
Newark | Led Driver, Aec-Q100, Htqfp-48, Smd Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS92661QPHPRQ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.8300 / $12.5100 | Buy Now |
DISTI #
296-41008-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 48HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4250 In Stock |
|
$6.0226 / $10.7800 | Buy Now |
DISTI #
595-TPS92661QPHPRQ1
|
Mouser Electronics | LED Lighting Drivers High-Brightness LED Matrix Mgr RoHS: Compliant | 11998 |
|
$5.5200 / $10.2900 | Buy Now |
|
LCSC | 60V 2.3MHz PWM 13 Switched capacitor (charge pump) DC-DCVoltage Stabilizer 1.5A 4.5V5.5V TQFP-48(7x7) LED Drivers ROHS | 100 |
|
$4.1843 / $5.6580 | Buy Now |
|
Win Source Electronics | High-Brightness LED Matrix Manager for Automotive Headlight Systems | 3000 |
|
$5.2290 / $7.8440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92661QPHPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92661QPHPRQ1
Texas Instruments
high-brightness LED matrix manager for automotive headlight systems 48-HTQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 16 MHz |
This table gives cross-reference parts and alternative options found for TPS92661QPHPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92661QPHPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV78247DQ0R2G | Series String Pixel Controller for Automotive (Front) Lighting Series String Pixel Controller for Automotive (Front) Lighting, 1500-REEL | onsemi | TPS92661QPHPRQ1 vs NCV78247DQ0R2G |
HEF4894BTT | LED Driver | Nexperia | TPS92661QPHPRQ1 vs HEF4894BTT |
TLC6C5912PWR | TLC6C5912 12-channel Shift-Register LED driver 20-TSSOP -40 to 105 | Texas Instruments | TPS92661QPHPRQ1 vs TLC6C5912PWR |
HEF4894BTT,112 | HEF4894B - 12-stage shift-and-store register LED driver@en-us TSSOP2 20-Pin | Nexperia | TPS92661QPHPRQ1 vs HEF4894BTT,112 |
HEF4894BTT-Q100 | LED Driver | Nexperia | TPS92661QPHPRQ1 vs HEF4894BTT-Q100 |
TLC6C5912QPWQ1 | Automotive Power Logic 12-Bit Shift Register LED Driver 20-TSSOP -40 to 125 | Texas Instruments | TPS92661QPHPRQ1 vs TLC6C5912QPWQ1 |
TLC6C5912QPWRQ1 | Automotive power logic 12-bit Shift Register LED driver 20-TSSOP -40 to 125 | Texas Instruments | TPS92661QPHPRQ1 vs TLC6C5912QPWRQ1 |
TLC6C5912QDWRQ1 | Automotive power logic 12-bit Shift Register LED driver 20-SOIC -40 to 125 | Texas Instruments | TPS92661QPHPRQ1 vs TLC6C5912QDWRQ1 |
HEF4894BTT-Q100,11 | HEF4894B-Q100 - 12-stage shift-and-store register LED driver@en-us TSSOP2 20-Pin | Nexperia | TPS92661QPHPRQ1 vs HEF4894BTT-Q100,11 |