Part Details for TPS92665QPHPRQ1 by Texas Instruments
Overview of TPS92665QPHPRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TPS92665QPHPRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS92665QPHPRQ1CT-ND
|
DigiKey | 16-CHANNEL LOW NOISE LED MATRIX Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1935 In Stock |
|
$4.0966 / $7.5000 | Buy Now |
DISTI #
595-TPS92665QPHPRQ1
|
Mouser Electronics | LED Lighting Drivers 16-channel low noise LED matrix manager with internal clock 48-HTQFP 125 to -40 RoHS: Compliant | 1959 |
|
$4.2500 / $7.4900 | Buy Now |
|
Ameya Holding Limited | 3620 |
|
RFQ |
Part Details for TPS92665QPHPRQ1
TPS92665QPHPRQ1 CAD Models
TPS92665QPHPRQ1 Part Data Attributes:
|
TPS92665QPHPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92665QPHPRQ1
Texas Instruments
16-channel low noise LED matrix manager with internal clock 48-HTQFP 125 to -40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | HQFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |