Part Details for TPSB107M006T0250 by Kyocera AVX Components
Overview of TPSB107M006T0250 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSB107M006T0250
TPSB107M006T0250 CAD Models
TPSB107M006T0250 Part Data Attributes
|
TPSB107M006T0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB107M006T0250
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 233 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB107M006T0250
This table gives cross-reference parts and alternative options found for TPSB107M006T0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB107M006T0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F910J107MBAAJ6 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSB107M006T0250 vs F910J107MBAAJ6 |
TPSB107M006R0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB107M006T0250 vs TPSB107M006R0250 |
TPSB107M006S0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB107M006T0250 vs TPSB107M006S0400 |
TPSB107M006B0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB107M006T0250 vs TPSB107M006B0250 |
TPSB107M006H0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB107M006T0250 vs TPSB107M006H0250 |
F930J107MBABE1 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSB107M006T0250 vs F930J107MBABE1 |
TCMOJ107BT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411 | Cal-Chip Electronics | TPSB107M006T0250 vs TCMOJ107BT |
F930J107MBAAJ6 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411 | Kyocera AVX Components | TPSB107M006T0250 vs F930J107MBAAJ6 |
F930J107MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSB107M006T0250 vs F930J107MBA |
TPSB107M006U0250 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSB107M006T0250 vs TPSB107M006U0250 |