There are no models available for this part yet.
Overview of TPSB227K002H0150 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSB227K002H0150 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M6065
|
Newark | Capacitor,220Uf,2.5Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kyocera Avx TPSB227K002H0150 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7990 / $0.8180 | Buy Now | |
DISTI #
478-TPSB227K002H0150TR-ND
|
DigiKey | CAP TANT 220UF 10% 2.5V 1411 Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7648 | Buy Now | |
DISTI #
TPSB227K002H0150
|
Avnet Americas | Cap Tant Solid 220uF 2.5V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.15 Ohm 125°C T/R - Tape and Reel (Alt: TPSB227K002H0150) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6641 | Buy Now | |
DISTI #
581-TPSB227K002H0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.5V 220uF 10% RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
73981948
|
RS | Low ESR MnO2,220 uF,2.5 V | AVX TPSB227K002H0150 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1000 | RFQ |
CAD Models for TPSB227K002H0150 by Kyocera AVX Components
Part Data Attributes for TPSB227K002H0150 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
150 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0044 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Ripple Current
|
301 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.16
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TPSB227K002H0150
This table gives cross-reference parts and alternative options found for TPSB227K002H0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB227K002H0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSB227K002B0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSB227K002H0150 vs TPSB227K002B0200 |
TPSB227K002H0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB227K002H0150 vs TPSB227K002H0600 |
TPSB227K002A0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB227K002H0150 vs TPSB227K002A0150 |
TPSB227K002S0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB227K002H0150 vs TPSB227K002S0150 |
TPSB227K002S0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB227K002H0150 vs TPSB227K002S0200 |
TPSB227K002A0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSB227K002H0150 vs TPSB227K002A0600 |
TPSB227K002K0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB227K002H0150 vs TPSB227K002K0150 |
TPSB227K002S0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB227K002H0150 vs TPSB227K002S0600 |
TPSB227K002A0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSB227K002H0150 vs TPSB227K002A0200 |
TCKOB227BT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TPSB227K002H0150 vs TCKOB227BT |