Part Details for TPSD336K035R0300 by Kyocera AVX Components
Results Overview of TPSD336K035R0300 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSD336K035R0300 Information
TPSD336K035R0300 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSD336K035R0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6903
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 33 F, 10%, 35 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TPSD336K035R0300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 3500 |
|
$1.0800 / $1.1800 | Buy Now |
DISTI #
59M2788
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 33 F, 10%, 35 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TPSD336K035R0300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 118 |
|
$1.4800 / $2.3000 | Buy Now |
DISTI #
TPSD336K035R0300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD336K035R0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 620001500 Factory Stock |
|
$0.3984 / $1.1411 | Buy Now |
DISTI #
TPSD336K035R0300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD336K035R0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 1500 Factory Stock |
|
$0.3472 / $0.3720 | Buy Now |
DISTI #
70002430
|
RS | Capacitor, Tantalum, Cap 33uF, Tol 10%, SMT, Vol-Rtg 35V, Low ESR, TR | AVX TPSD336K035R0300 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 / $2.3900 | RFQ |
DISTI #
70001805
|
RS | 33uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, TPS Series | AVX TPSD336K035R0300 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.2200 | RFQ |
|
Bristol Electronics | 616 |
|
RFQ | ||
DISTI #
TPSD336K035R030
|
TME | Capacitor: tantalum, low ESR, 33uF, 35VDC, SMD, D, 2917, ±10%, 300mΩ Min Qty: 1 | 3090 |
|
$0.7900 / $2.3800 | Buy Now |
|
ComSIT USA | TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917 , ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
TPSD336K035R0300
|
Avnet Abacus | Surface Mount Tantalum Capacitor 33 uF 35 V 10 55 C 125 C 2917 734331 Metric - Tape and Reel (Alt: TPSD336K035R0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 5500 |
|
Buy Now |
Part Details for TPSD336K035R0300
TPSD336K035R0300 CAD Models
TPSD336K035R0300 Part Data Attributes
|
TPSD336K035R0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD336K035R0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 283 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD336K035R0300
This table gives cross-reference parts and alternative options found for TPSD336K035R0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD336K035R0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJD336K035LRSZ0000 | Kyocera AVX Components | $7.6170 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TPSD336K035R0300 vs TBJD336K035LRSZ0000 |
TBJD336K035CRSB0800 | Kyocera AVX Components | $13.2470 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TPSD336K035R0300 vs TBJD336K035CRSB0800 |
TBJD336K035LSSZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TPSD336K035R0300 vs TBJD336K035LSSZ0000 |
TAJE336K035YNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TPSD336K035R0300 vs TAJE336K035YNJ |
TBJD336K035LRLB0024 | Kyocera AVX Components | $18.3991 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TPSD336K035R0300 vs TBJD336K035LRLB0024 |
TBJD336K035LRSB0H24 | Kyocera AVX Components | $16.1930 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | TPSD336K035R0300 vs TBJD336K035LRSB0H24 |
TPSD336K035T0200V | Kyocera AVX Components | $2.0364 | Tantalum Capacitor, Tantalum (dry/solid), | TPSD336K035R0300 vs TPSD336K035T0200V |
TAJD336K035ANJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TPSD336K035R0300 vs TAJD336K035ANJ |
TPSD336K035H0200 | Kyocera AVX Components | $4.6200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TPSD336K035R0300 vs TPSD336K035H0200 |
TBJD336K035LBSB0024 | Kyocera AVX Components | $16.1930 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | TPSD336K035R0300 vs TBJD336K035LBSB0024 |