Part Details for TPSD337K004R0100 by Kyocera AVX Components
Overview of TPSD337K004R0100 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD337K004R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8961
|
Newark | Capacitor Tant, 330Uf, 4V, 0.1 Ohm, 0.1, 2917, Capacitance:330µf, Capacitance Tolerance:± 10%, Capacitor Case Style:2917 [7343 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:0.1Ohm Rohs Compliant: Yes |Kyocera Avx TPSD337K004R0100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.1600 | Buy Now |
DISTI #
478-2384-2-ND
|
DigiKey | CAP TANT 330UF 10% 4V 2917 Min Qty: 6000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9427 | Buy Now |
DISTI #
TPSD337K004R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 4 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD337K004R0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8501 | Buy Now |
DISTI #
581-TPSD337K004R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 330uF Case D RoHS: Compliant | 0 |
|
$0.9240 / $0.9950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9150 | Buy Now |
DISTI #
TPSD337K004R0100
|
TME | Capacitor: tantalum, 330uF, 4VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.6700 | RFQ |
DISTI #
TPSD337K004R0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 330 uF, 4 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD337K004R0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSD337K004R0100
TPSD337K004R0100 CAD Models
TPSD337K004R0100 Part Data Attributes
|
TPSD337K004R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD337K004R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD337K004R0100
This table gives cross-reference parts and alternative options found for TPSD337K004R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD337K004R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD337K004CADC0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337K004R0100 vs TBWD337K004CADC0H23 |
TBWD337K004CASC0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337K004R0100 vs TBWD337K004CASC0745 |
TBWD337K004CBDC0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337K004R0100 vs TBWD337K004CBDC0723 |
TBWD337K004CCLC9800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337K004R0100 vs TBWD337K004CCLC9800 |
TBWD337K004CKLB0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337K004R0100 vs TBWD337K004CKLB0723 |
TBWD337K004CRDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337K004R0100 vs TBWD337K004CRDC0H00 |
TBWD337K004CRDZ0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337K004R0100 vs TBWD337K004CRDZ0045 |
TBWD337K004CRLZ0H23 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD337K004R0100 vs TBWD337K004CRLZ0H23 |
TBWD337K004CRSB0800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD337K004R0100 vs TBWD337K004CRSB0800 |
TBWD337K004CSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD337K004R0100 vs TBWD337K004CSLZ0723 |