Part Details for TPSD337M006P0045 by Kyocera AVX Components
Overview of TPSD337M006P0045 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD337M006P0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSD337M006P0045-ND
|
DigiKey | CAP TANT 330UF 20% 6.3V 2917 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6694 | Buy Now |
DISTI #
TPSD337M006P0045
|
Avnet Americas | Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 T/R - Tape and Reel (Alt: TPSD337M006P0045) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.4414 | Buy Now |
DISTI #
581-TPSD337M006P0045
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 330uF 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73979029
|
RS | Tantalum - NTP Conformal330 uF,6.3 V | AVX TPSD337M006P0045 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8500 / $5.7000 | RFQ |
Part Details for TPSD337M006P0045
TPSD337M006P0045 CAD Models
TPSD337M006P0045 Part Data Attributes
|
TPSD337M006P0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD337M006P0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1643 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD337M006P0045
This table gives cross-reference parts and alternative options found for TPSD337M006P0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD337M006P0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD337M006RXLC9845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M006P0045 vs TBJD337M006RXLC9845 |
TBJD337M006RFSB0824 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M006P0045 vs TBJD337M006RFSB0824 |
TBJD337M006RALB0723 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M006P0045 vs TBJD337M006RALB0723 |
TBJD337M006RLLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M006P0045 vs TBJD337M006RLLB0000 |
TBJD337M006RCLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M006P0045 vs TBJD337M006RCLZ0023 |
TBJD337M006RGSB0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M006P0045 vs TBJD337M006RGSB0845 |
TBJD337M006RGLC0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M006P0045 vs TBJD337M006RGLC0045 |
TPSD337M006A50 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TPSD337M006P0045 vs TPSD337M006A50 |
TBJD337M006RGLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M006P0045 vs TBJD337M006RGLZ0000 |
TBJD337M006RELB0824 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M006P0045 vs TBJD337M006RELB0824 |