Part Details for TPSD337M010H0100 by Kyocera AVX Components
Overview of TPSD337M010H0100 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD337M010H0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6174
|
Newark | Capacitor,330Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kyocera Avx TPSD337M010H0100 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4200 / $3.9200 | Buy Now |
DISTI #
TPSD337M010H0100-ND
|
DigiKey | CAP TANT 330UF 20% 10V 2917 Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9655 | Buy Now |
DISTI #
TPSD337M010H0100
|
Avnet Americas | Cap Tant Solid 330uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125°C T/R - Tape and Reel (Alt: TPSD337M010H0100) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.3810 | Buy Now |
DISTI #
581-TPSD337M010H0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 330uF10V 20% L ESR RoHS: Not Compliant | 0 |
|
$3.6000 | Order Now |
DISTI #
73981491
|
RS | Low ESR MnO2,330 uF,10 V | AVX TPSD337M010H0100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7600 / $5.6000 | RFQ |
Part Details for TPSD337M010H0100
TPSD337M010H0100 CAD Models
TPSD337M010H0100 Part Data Attributes
|
TPSD337M010H0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD337M010H0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD337M010H0100
This table gives cross-reference parts and alternative options found for TPSD337M010H0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD337M010H0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD337M010CLDC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M010H0100 vs TBJD337M010CLDC0823 |
TBJD337M010CRDD0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M010H0100 vs TBJD337M010CRDD0024 |
TBJD337M010CSSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD337M010H0100 vs TBJD337M010CSSB0024 |
TBJD337M010LDDB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M010H0100 vs TBJD337M010LDDB0924 |
TBJD337M010LEDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M010H0100 vs TBJD337M010LEDZ0024 |
TBJD337M010LELZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M010H0100 vs TBJD337M010LELZ0945 |
TBJD337M010LLDZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M010H0100 vs TBJD337M010LLDZ0924 |
TBJD337M010CKLD0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M010H0100 vs TBJD337M010CKLD0045 |
TBJD337M010CKSC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M010H0100 vs TBJD337M010CKSC0845 |
TBJD337M010CKLC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M010H0100 vs TBJD337M010CKLC0023 |