-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSE477K010R0100 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9887
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 470 F, 10%, 10 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TPSE477K010R0100 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 800 |
|
$1.0900 / $1.2000 | Buy Now |
DISTI #
75M2991
|
Newark | Tantalum Capacitor, 470Uf, 10V, 0.1 Ohm, 0.1, 2917, Capacitance:470Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:E, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx TPSE477K010R0100 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3200 | Buy Now |
DISTI #
TPSE477K010R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE477K010R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 2000 |
|
$0.7200 / $1.1858 | Buy Now |
DISTI #
TPSE477K010R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE477K010R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5712 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
DISTI #
TPSE477K010R0100
|
TME | Capacitor: tantalum, low ESR, 470uF, 10VDC, SMD, E, 2917, ±10%, 100mΩ Min Qty: 1 | 634 |
|
$0.8600 / $2.1700 | Buy Now |
|
ComSIT USA | TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917 , ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 199 |
|
RFQ | ||
DISTI #
TPSE477K010R0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor 470 uF 10 V 10 55 C 125 C 2917 734343 Metric - Tape and Reel (Alt: TPSE477K010R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TPSE477K010R0100
|
Avnet Asia | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] (Alt: TPSE477K010R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSE477K010R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE477K010R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TPSE477K010R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE477K010R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBME477K010LBSZ0H00 | Kyocera AVX Components | $18.0515 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | TPSE477K010R0100 vs TBME477K010LBSZ0H00 |
TBJE477K010LBSC0024 | Kyocera AVX Components | $25.9547 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | TPSE477K010R0100 vs TBJE477K010LBSC0024 |
TBME477K010LRSB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | TPSE477K010R0100 vs TBME477K010LRSB0045 |
TBME477K010LBLB0024 | Kyocera AVX Components | $19.0919 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | TPSE477K010R0100 vs TBME477K010LBLB0024 |
TPSE477K010A0100 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | TPSE477K010R0100 vs TPSE477K010A0100 |
TPSE477K010R0200 | Kyocera AVX Components | $1.2340 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | TPSE477K010R0100 vs TPSE477K010R0200 |
TBME477K010LBSZ0800 | Kyocera AVX Components | $14.6443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | TPSE477K010R0100 vs TBME477K010LBSZ0800 |
TPSE477K010H0045V | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917 | TPSE477K010R0100 vs TPSE477K010H0045V |
TBJE477K010LRSB0023 | Kyocera AVX Components | $12.2414 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | TPSE477K010R0100 vs TBJE477K010LRSB0023 |
TPSE477K010R0100V | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TPSE477K010R0100 vs TPSE477K010R0100V |