TPSI3050QDWZRQ1
Texas Instruments
Description: Automotive reinforced isolated switch driver with integrated 10-V gate supply 8-SO-MOD -40 to 125

Overview of TPSI3050QDWZRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TPSI3050QDWZRQ1 Texas Instruments Automotive reinforced isolated switch driver with integrated 10-V gate supply 8-SO-MOD -40 to 125

Price & Stock for TPSI3050QDWZRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPSI3050QDWZRQ1CT-ND
DigiKey AUTOMOTIVE REINFORCED ISOLATED S Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1374
In Stock
  • 1 $5.4400
  • 10 $4.0080
  • 25 $3.6496
  • 100 $3.2560
  • 250 $3.0682
  • 500 $2.9550
  • 1,000 $2.8617
  • 2,000 $2.7850
  • 3,000 $2.7465
$2.7465 / $5.4400 Buy Now
DISTI # 595-TPSI3050QDWZRQ1
Mouser Electronics Galvanically Isolated Gate Drivers Automotive reinforced isolated switch driver with integrated 10-V gate supply 8-SO-MOD -40 to 125 RoHS: Compliant 2802
  • 1 $5.8900
  • 10 $3.9200
  • 100 $3.3000
  • 250 $3.0000
  • 500 $2.8200
  • 1,000 $2.8100
  • 2,000 $2.6700
$2.6700 / $5.8900 Buy Now
Ameya Holding Limited   11782
RFQ

CAD Models for TPSI3050QDWZRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPSI3050QDWZRQ1 by Texas Instruments

TPSI3050QDWZRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-8
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Additional Feature
Gate drive voltage(V) : 10
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
7.5 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.45
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
2.8 mm
Supply Current-Max (Isup)
254 mA
Supply Voltage-Max (Vsup)
48 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.55V
Width
5.85 mm
Want to compare parts?
  1. TPSI3050QDWZRQ1
    Texas Instruments
    Automotive reinforced isolated switch driver with integrated 10-V gate supply 8-SO-MOD -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPSI3050QDWZRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPSI3050QDWZRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPSI3050QDWZRQ1 would you like to use for your alert(s)?
  • Please alert me when TPSI3050QDWZRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPSI3050QDWZRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPSI3050QDWZRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPSI3050QDWZRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPSI3050QDWZRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPSI3050QDWZRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: