Power Circuits
TPSM265R1SILR
Texas Instruments
Description: 3-V to 65-V input, 100-mA, step-down power module in 2.8 x 3.7 mm package 10-uSiP -40 to 125

Overview of TPSM265R1SILR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPSM265R1SILR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPSM265R1SILRCT-ND
DigiKey 3-V TO 65-V INPUT, 100-MA, STEP- Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5745
In Stock
  • 1 $4.4500
  • 10 $3.2530
  • 25 $2.9544
  • 100 $2.6259
  • 250 $2.4692
  • 500 $2.3747
  • 1,000 $2.2969
  • 3,000 $2.2008
$2.2008 / $4.4500 Buy Now
DISTI # 595-TPSM265R1SILR
Mouser Electronics Switching Voltage Regulators 3-V to 65-V input, 100-mA, step-down power module in 2.8 x 3.7 mm package 10-uSiP -40 to 125 RoHS: Compliant 2931
  • 1 $4.2400
  • 10 $3.6000
  • 100 $3.1200
  • 250 $2.9600
  • 500 $2.6600
  • 1,000 $2.2400
  • 3,000 $2.1300
$2.1300 / $4.2400 Buy Now
Win Source Electronics 3-V TO 65-V INPUT, 100-MA, STEP- 18400
  • 15 $3.3920
  • 36 $2.7830
  • 56 $2.6960
  • 77 $2.6090
  • 100 $2.5220
  • 133 $2.2610
$2.2610 / $3.3920 Buy Now

CAD Models for TPSM265R1SILR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPSM265R1SILR by Texas Instruments

TPSM265R1SILR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DMA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-02-19
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
65 V
Input Voltage-Min
3 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-N11
Length
3.7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
15 V
Output Voltage-Min
1.223 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.9 mm
Supply Current-Max (Isup)
0.015 mA
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Technology
HYBRID
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2.8 mm
Want to compare parts?
  1. TPSM265R1SILR
    Texas Instruments
    3-V to 65-V input, 100-mA, step-down power module in 2.8 x 3.7 mm package 10-uSiP -40 to 125
    VS

Alternate Parts for TPSM265R1SILR

This table gives cross-reference parts and alternative options found for TPSM265R1SILR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSM265R1SILR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPSM265R1V5SILR 3-V to 65-V input, 100-mA, step-down power module in 2.8 x 3.7 mm package 10-uSiP -40 to 125 Texas Instruments TPSM265R1SILR vs TPSM265R1V5SILR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPSM265R1SILR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPSM265R1SILR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPSM265R1SILR would you like to use for your alert(s)?
  • Please alert me when TPSM265R1SILR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPSM265R1SILR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPSM265R1SILR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPSM265R1SILR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPSM265R1SILR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPSM265R1SILR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: