TPSM365R6FRDNR
Texas Instruments
Description: 3-V to 65-V input, 1-V to 13-V output, 0.6-A synchronous buck converter power module 11-QFN-FCMOD -40 to 125

Overview of TPSM365R6FRDNR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for TPSM365R6FRDNR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPSM365R6FRDNRCT-ND
DigiKey 3-V TO 65-V INPUT, 1-V TO 13-V O Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1712
In Stock
  • 1 $4.2300
  • 10 $3.0910
  • 25 $2.8052
  • 100 $2.4909
  • 250 $2.3410
  • 500 $2.2507
  • 1,000 $2.1763
  • 3,000 $2.0843
$2.0843 / $4.2300 Buy Now
DISTI # 595-TPSM365R6FRDNR
Mouser Electronics Switching Voltage Regulators 3-V to 65-V input, 1-V to 13-V output, 0.6-A synchronous buck converter power module 11-QFN-FCMOD -40 to 125 RoHS: Compliant 2428
  • 1 $4.0200
  • 10 $3.6100
  • 100 $2.9600
  • 250 $2.8100
  • 500 $2.5200
  • 1,000 $2.2500
  • 3,000 $1.9000
$1.9000 / $4.0200 Buy Now
LCSC QFN-11(3.5x4.5) DC-DC Power Modules ROHS 55
  • 1 $4.0974
  • 10 $3.5943
  • 30 $3.2946
  • 100 $2.9918
  • 500 $2.8530
  • 1,000 $2.7900
$2.7900 / $4.0974 Buy Now

CAD Models for TPSM365R6FRDNR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPSM365R6FRDNR by Texas Instruments

TPSM365R6FRDNR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QFN-11
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
65 V
Input Voltage-Min
3 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PQCC-N11
JESD-609 Code
e3
Length
4.5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
11
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.6 A
Output Voltage-Max
13 V
Output Voltage-Min
1 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC11,.18X.14(UNSPEC)
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2200 kHz
Technology
HYBRID
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Position
QUAD
Width
3.5 mm
Want to compare parts?
  1. TPSM365R6FRDNR
    Texas Instruments
    3-V to 65-V input, 1-V to 13-V output, 0.6-A synchronous buck converter power module 11-QFN-FCMOD -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPSM365R6FRDNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPSM365R6FRDNR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPSM365R6FRDNR would you like to use for your alert(s)?
  • Please alert me when TPSM365R6FRDNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPSM365R6FRDNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPSM365R6FRDNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPSM365R6FRDNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPSM365R6FRDNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPSM365R6FRDNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: