Part Details for TPSM5-P50HM25ST1-96.000M by Transko Electronics Inc
Overview of TPSM5-P50HM25ST1-96.000M by Transko Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSM53603RDAR | Texas Instruments | 36-V, 3-A step-down power module in small 5.5 x 5 x 4mm RLF QFN package with small footprint | |
TPSM5601R5HEVM | Texas Instruments | 4.2-V to 60-V input, 1-V to 16-V, 1.5-A output, power module evaluation board | |
TPSM560R6HRDAR | Texas Instruments | 4.2-V to 60-V input, 1-V to 16-V output, 0.6-A step-down module in 5-mm x 5.5-mm x 4-mm QFN 15-B3QFN -40 to 125 |
Price & Stock for TPSM5-P50HM25ST1-96.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2492-TPSM5-P50HM25ST1-96.000M-ND
|
DigiKey | XTAL OSC XO 96.0000MHZ PECL SMD Min Qty: 100 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
1005 In Stock |
|
$6.5000 / $10.5000 | Buy Now |