Part Details for TPSM82864AA0SRDJR by Texas Instruments
Overview of TPSM82864AA0SRDJR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPSM82864AA0SRDJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPSM82864AA0SRDJRCT-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
995 In Stock |
|
$2.4179 / $4.8200 | Buy Now |
DISTI #
595-PM82864AA0SRDJR
|
Mouser Electronics | Switching Voltage Regulators 2.4-V to 5.5-V Input, 4-A thin step-down power module with integrated inductor in 3.5-mm x 4-mm QFN 23-B0QFN -40 to 125 RoHS: Compliant | 12316 |
|
$2.4700 / $4.8200 | Buy Now |
|
Ameya Holding Limited | 67373 |
|
RFQ | ||
|
Chip1Cloud | DC DC CONVERTER 0.6-5.5V / Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.4V - 5.5V Input | 1460 |
|
RFQ | |
|
LCSC | 4A 2.5V5.5V 600mV5.5V B0QFN-23(3.5x4) DC-DC Converters ROHS | 490 |
|
$3.0534 / $4.5078 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 0.6-5.5V / Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.4V - 5.5V Input | 7120 |
|
$44.6270 / $66.9410 | Buy Now |
Part Details for TPSM82864AA0SRDJR
TPSM82864AA0SRDJR CAD Models
TPSM82864AA0SRDJR Part Data Attributes:
|
TPSM82864AA0SRDJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPSM82864AA0SRDJR
Texas Instruments
2.4-V to 5.5-V Input, 4-A thin step-down power module with integrated inductor in 3.5-mm x 4-mm QFN 23-B0QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | B0QFN-23 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | HEAT SINK AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQMA-N23 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Technology | HYBRID | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.5 mm |