Part Details for TPSMA6L13A by Diotec Semiconductor AG
Overview of TPSMA6L13A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMA6L13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-TPSMA6L13A-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC SMAF Min Qty: 22500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0507 | Buy Now |
DISTI #
637-TPSMA6L13A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMAF, 150C, 600W, Unidir RoHS: Compliant | 22375 |
|
$0.0640 / $0.3800 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMAF - 13V - 600W - Unidirectional RoHS: Compliant |
22500 In Stock |
|
$0.0345 / $0.0406 | Buy Now |
DISTI #
TPSMA6L13A-DIO
|
TME | Diode: TVS, 600W, 14.4÷19.9V, 27.9A, unidirectional, ±5%, SMA flat Min Qty: 10 | 0 |
|
$0.0454 / $0.0947 | RFQ |
|
Master Electronics | TVS Diode - SMAF - 13V - 600W - Unidirectional RoHS: Compliant |
22500 In Stock |
|
$0.0345 / $0.0406 | Buy Now |
Part Details for TPSMA6L13A
TPSMA6L13A CAD Models
TPSMA6L13A Part Data Attributes
|
TPSMA6L13A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TPSMA6L13A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-25 | |
Breakdown Voltage-Max | 19.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 17.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |