There are no models available for this part yet.
Overview of TPSMC160A by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSMC160A by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ6616
|
Newark | Tvs 1.5Kw 160V 5%uni Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMC160A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now | |
DISTI #
18-TPSMC160ACT-ND
|
DigiKey | TVS 1.5KW 160V 5%UNI DO-214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5980 In Stock |
|
$0.3750 / $1.0100 | Buy Now | |
DISTI #
576-TPSMC160A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 1.5KW 160V 5%UNI DO-214AB | 0 |
|
$0.4290 | Order Now | |
DISTI #
TPSMC160A
|
TTI | ESD Protection Diodes / TVS Diodes TVS 1.5KW 160V 5%UNI DO-214AB Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3750 / $0.4230 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 1500W 136.8V UNI DO214AB (SMC) AEC-Q101 | 0 |
|
$0.6966 / $0.8011 | RFQ |
CAD Models for TPSMC160A by Littelfuse Inc
Part Data Attributes for TPSMC160A by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Breakdown Voltage-Max
|
168.42 V
|
Breakdown Voltage-Min
|
152 V
|
Breakdown Voltage-Nom
|
160.21 V
|
Clamping Voltage-Max
|
219 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
136.8 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
136.8 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|