-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPT485E-SO1R by 3peak Incorporated is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPT485E-SO1R
3peak Incorporated
Buy Now
Datasheet
|
Compare Parts:
TPT485E-SO1R
3peak Incorporated
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3PEAK INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | 3Peak Incorporated | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 410 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPT485E-SO1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPT485E-SO1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XR33055HD-F | MaxLinear Inc | Check for Price | Line Transceiver, | TPT485E-SO1R vs XR33055HD-F |
A good PCB layout for the TPT485E-SO1R should minimize signal traces, keep the device away from high-voltage areas, and use a solid ground plane to reduce EMI. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
To ensure reliable operation in high-temperature environments, make sure to follow the recommended operating temperature range (-40°C to 125°C), use a heat sink if necessary, and avoid exceeding the maximum junction temperature (150°C). Also, consider using a thermal interface material to improve heat dissipation.
The maximum cable length supported by the TPT485E-SO1R depends on the specific application and the type of cable used. As a general rule, the device can support cable lengths up to 100 meters (328 feet) at a data rate of 10 Mbps. However, it's recommended to consult the datasheet and perform signal integrity simulations to determine the maximum cable length for a specific application.
Yes, the TPT485E-SO1R can be used in a redundant or fault-tolerant system. The device has built-in fault detection and reporting capabilities, and it can be configured to operate in a redundant mode. However, the specific implementation details will depend on the system requirements and the desired level of redundancy.
To troubleshoot common issues with the TPT485E-SO1R, start by checking the device's power supply, signal integrity, and cable connections. Use oscilloscopes or logic analyzers to monitor the signal quality and identify any errors. Consult the datasheet and application notes for troubleshooting guidelines and fault detection mechanisms. If the issue persists, contact 3peak Incorporated's technical support for further assistance.