Part Details for TPU-2819.04-A by Agilink Microwires
Overview of TPU-2819.04-A by Agilink Microwires
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28191FRUZ-T7 | Renesas Electronics Corporation | Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp | |
ISL28191FHZ-T7 | Renesas Electronics Corporation | Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp | |
ISL28194FHZ-T7A | Renesas Electronics Corporation | Ultra-Small, 330nA and 1µA Single Supply, Rail-to-Rail Input/Output (RRIO) Op Amps |
Price & Stock for TPU-2819.04-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4001-TPU-2819.04-A-ND
|
DigiKey | CABLE 4COND 28AWG SHLD Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
9 In Stock |
|
$370.0000 / $500.0000 | Buy Now |
DISTI #
TPU-2819.04-A
|
TME | Wire, 4x28AWG, shielded,silver plated copper braid, black, 600V Min Qty: 1 | 0 |
|
$624.4900 / $713.7000 | RFQ |