Part Details for TPV5051 by Freescale Semiconductor
Overview of TPV5051 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPV5051
TPV5051 CAD Models
TPV5051 Part Data Attributes
|
TPV5051
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TPV5051
Freescale Semiconductor
TRANSISTOR,BJT,NPN,9A I(C),RFMOD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 9 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 10 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Surface Mount | NO |