Part Details for TPX-75-4N by MACOM
Overview of TPX-75-4N by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPX-75-4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-TPX-75-4N-ND
|
DigiKey | TRANSFORMER,WIDE-BAND Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,169.4760 | Buy Now |
DISTI #
937-TPX-75-4N
|
Mouser Electronics | Signal Conditioning Transformer,Wide-Band | 0 |
|
$1,113.7900 | Order Now |
DISTI #
TPX-75-4N
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$3,035.9800 | Buy Now |
Part Details for TPX-75-4N
TPX-75-4N CAD Models
TPX-75-4N Part Data Attributes:
|
TPX-75-4N
MACOM
Buy Now
Datasheet
|
Compare Parts:
TPX-75-4N
MACOM
RF Transformer, 10MHz Min, 1500MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 1500 MHz | |
Cut-off Frequency-Min | 10 MHz | |
Height | 19.1 mm | |
Insertion Loss | 0.75 dB | |
Length | 34.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 34.1 mm |