-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9343
|
Newark | -/Tape And Reel |Tdk TPX205950MT-7004A1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175634-1-ND
|
DigiKey | RF TRIPLEXER 2.45/5.425GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1563 / $0.4500 | Buy Now |
DISTI #
TPX205950MT-7004A1
|
Avnet Americas | Multilayer Triplexer for 1560MHz to 1606MHz/2400MHz to 2500MHz/4900MHz to 5950MHz 8-Pin SMD - Tape and Reel (Alt: TPX205950MT-7004A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2267 | Buy Now |
DISTI #
810-TPX205950MT7004A
|
Mouser Electronics | Signal Conditioning LTCC TRIPLEXER GPS/2.4GHz/5GHz WLAN RoHS: Compliant | 1542 |
|
$0.1810 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1525 | Buy Now |
DISTI #
TPX205950MT-7004A1
|
Avnet Americas | Multilayer Triplexer for 1560MHz to 1606MHz/2400MHz to 2500MHz/4900MHz to 5950MHz 8-Pin SMD - Tape and Reel (Alt: TPX205950MT-7004A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2267 | Buy Now |
DISTI #
TPX205950MT-7004A1
|
Avnet Americas | Multilayer Triplexer for 1560MHz to 1606MHz/2400MHz to 2500MHz/4900MHz to 5950MHz 8-Pin SMD - Tape and Reel (Alt: TPX205950MT-7004A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2267 | Buy Now |
|
Chip1Cloud | RF TRIPLEXER 2.45/5.425GHZ 0805 / Multilayer Triplexer | 6780 |
|
RFQ | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 4122 |
|
$0.0457 / $0.0631 | Buy Now |
|
Perfect Parts Corporation | 8798 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPX205950MT-7004A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TPX205950MT-7004A1
TDK Corporation
Duplexer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Filter Type | DUPLEXER | |
Height | 0.9 mm | |
Insertion Loss (Rx) | 0.8 dB | |
Insertion Loss (Tx) | 1 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 1583 MHz | |
Transmit Center Frequency | 5425 MHz | |
Width | 1.25 mm |