Part Details for TQ0301000000G by Anytek Technology Corporation Ltd
Overview of TQ0301000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ0301000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TQ0301000000G-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 5MM PCB Min Qty: 1750 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6034 | Buy Now |
DISTI #
ANYTQ0301000000G
|
Heilind Electronics | TQ -5.0 - 3P BLACK - TRIVAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5650 / $0.8230 | Buy Now |
DISTI #
ANYTQ0301000000G
|
Interstate Connecting Components | TQ -5.0 - 3P BLACK - TRIVAL | 0 |
|
Buy Now |