Part Details for TQ1553-2 by iNRCORE LLC
Overview of TQ1553-2 by iNRCORE LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ1553-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TQ1553-2-ND
|
DigiKey | TRANSFORMER PBC Min Qty: 30 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.8237 | Buy Now |
DISTI #
TQ1553-2
|
Avnet Americas | TRANSFORMER PBC - Rail/Tube (Alt: TQ1553-2) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$16.8988 / $31.2543 | Buy Now |
DISTI #
673-TQ1553-2
|
Mouser Electronics | Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade RoHS: Not Compliant | 20 |
|
$31.8200 / $38.4700 | Buy Now |
DISTI #
TQ1553-2
|
TTI | Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 16 In Stock |
|
$33.8000 / $38.0800 | Buy Now |
DISTI #
TQ1553-2
|
Avnet Americas | TRANSFORMER PBC - Rail/Tube (Alt: TQ1553-2) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$16.8988 / $31.2543 | Buy Now |
DISTI #
TQ1553-2
|
Avnet Abacus | TRANSFORMER PBC (Alt: TQ1553-2) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TQ1553-2
TQ1553-2 CAD Models
TQ1553-2 Part Data Attributes:
|
TQ1553-2
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
TQ1553-2
iNRCORE LLC
Pulse Transformer, MIL-STD-1553 Application(s), 1.4CT:1CT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | MIL-STD-1553 | |
Approvals | MIL-STD-1553 | |
Height | 6.35 mm | |
Length | 15.86 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.4CT:1CT | |
Width | 15.86 mm |