Part Details for TQ1553-71 by iNRCORE LLC
Overview of TQ1553-71 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TQ1553-71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TQ1553-71-ND
|
DigiKey | TRANSFORMER 1553-71 PBC Min Qty: 30 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$35.6313 | Buy Now |
DISTI #
673-TQ1553-71
|
Mouser Electronics | Pulse Transformers | 0 |
|
$33.0300 / $35.4600 | Order Now |
DISTI #
TQ1553-71
|
Avnet Abacus | TRANSFORMER, 1553-71 PBC (Alt: TQ1553-71) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TQ1553-71
TQ1553-71 CAD Models
TQ1553-71 Part Data Attributes:
|
TQ1553-71
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
TQ1553-71
iNRCORE LLC
Pulse Transformer, MIL-STD-1553 Application(s), 1CT:3.54CT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | compliant | |
Application | MIL-STD-1553 | |
Height | 6.35 mm | |
Length | 15.875 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:3.54CT | |
Width | 15.875 mm |