-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-1004-5-ND
|
DigiKey | RELAY TELECOM DPDT 1A 5V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1931 In Stock |
|
$1.0772 / $1.9100 | Buy Now |
DISTI #
TQ2-L-5V
|
Avnet Americas | Electromechanical Relay DPDT 1A 5VDC 250Ohm Through Hole - Rail/Tube (Alt: TQ2-L-5V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8688 / $2.5942 | Buy Now |
DISTI #
769-TQ2-L-5V
|
Mouser Electronics | Low Signal Relays - PCB 1A 5VDC DPDT LATCHING RoHS: Compliant | 676 |
|
$2.1500 / $2.2400 | Buy Now |
DISTI #
70618275
|
RS | RELAY TELECOM DPDT 1A 5V | Panasonic Electronic Components TQ2-L-5V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 | RFQ |
|
Future Electronics | TQ Series Low Profile 1 A DPDT 5 VDC 1 Coil Latching Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.2700 / $2.5900 | Buy Now |
|
Future Electronics | TQ Series Low Profile 1 A DPDT 5 VDC 1 Coil Latching Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.2700 / $2.5900 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 1A DPDT(14x9x5)mm THT RoHS: Compliant |
2600 In Stock |
|
$1.0700 / $1.5100 | Buy Now |
DISTI #
TQ2-L-5V
|
TTI | Low Signal Relays - PCB 1A 5VDC DPDT LATCHING RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 2400 In Stock |
|
$1.7700 / $1.9200 | Buy Now |
DISTI #
TQ2-L-5V
|
Avnet Americas | Electromechanical Relay DPDT 1A 5VDC 250Ohm Through Hole - Rail/Tube (Alt: TQ2-L-5V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8688 / $2.5942 | Buy Now |
DISTI #
TQ2-L-5V
|
TME | Relay: electromagnetic, DPDT, Ucoil: 5VDC, Icontacts max: 2A, PCB Min Qty: 1 | 570 |
|
$2.0000 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQ2-L-5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2-L-5V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 3.75 V | |
Coil Resistance | 250 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 14mm x 9mm x 5mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |