-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-1007-5-ND
|
DigiKey | RELAY TELECOM DPDT 1A 5V Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6300 / $4.5100 | Buy Now |
DISTI #
TQ2-L2-5V
|
Avnet Americas | Electromechanical Relay DPDT 1A 5VDC 125Ohm Through Hole - Rail/Tube (Alt: TQ2-L2-5V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.5616 / $2.6957 | Buy Now |
DISTI #
769-TQ2-L2-5V
|
Mouser Electronics | Low Signal Relays - PCB 1A 5VDC DPDT 2 COIL LATCHING PCB RoHS: Compliant | 2406 |
|
$2.2600 / $3.6500 | Buy Now |
DISTI #
70158582
|
RS | Relay Low Profile 2 Form C 200 mW (Nom.) Gold-Clad Silver | Panasonic Electronic Components TQ2-L2-5V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 26 |
|
$4.1900 / $4.6000 | Buy Now |
|
Future Electronics | TQ Series Low Profile 1 A DPDT 5 VDC 2 Coil Latching Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 8686Tube |
|
$2.2400 / $2.4400 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 1A DPDT(14x9x5)mm THT RoHS: Compliant |
4123 In Stock |
|
$1.9100 / $2.1400 | Buy Now |
|
Bristol Electronics | 276 |
|
RFQ | ||
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), 1A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 52 |
|
$2.0460 / $3.7200 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), 1A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 57 |
|
$3.1200 / $4.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQ2-L2-5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2-L2-5V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 3.75 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 7.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@125VAC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 20W@30VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 14mm x 9mm x 5mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |