Part Details for TQ2E-12V by Panasonic Electronic Components
Overview of TQ2E-12V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ2E-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Through Hole RoHS: Compliant |
100 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1153 |
|
$4.5920 / $11.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$7.5000 / $11.5400 | Buy Now |