There are no models available for this part yet.
Overview of TQ2E-L2-12V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for TQ2E-L2-12V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 12VDC 720Ohm 1A DPDT (14x9x5)mm THT General Purpose Relay RoHS: Compliant |
165 In Stock |
|
$1.5500 / $12.1600 | Buy Now | ||
DISTI #
51540912
|
Verical | REPLACEMENT IS:TQ2-L2-12V(RELA Min Qty: 10 Package Multiple: 10 Date Code: 1402 | Americas - 60 |
|
$2.0150 / $15.8080 | Buy Now | |
Quest Components | TQ2E-L2-12V | 20 |
|
$10.0000 / $15.0000 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 46 |
|
$7.5000 / $11.5400 | Buy Now | ||
Master Electronics | Electromechanical Relay 12VDC 720Ohm 1A DPDT (14x9x5)mm THT General Purpose Relay RoHS: Compliant |
165 In Stock |
|
$1.5500 / $12.1600 | Buy Now |