There are no models available for this part yet.
Overview of TQ2H-6V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TQ2H-6V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
255-TQ2H-6V-ND
|
DigiKey | RELAY TELECOM DPDT 1A 6V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8402 | Buy Now | |
DISTI #
TQ2H-6V
|
Avnet Americas | Relay Signal DPDT 125VAC 6VDC PC Pin Through Hole Tube - Rail/Tube (Alt: TQ2H-6V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$1.8944 / $2.1450 | Buy Now | |
DISTI #
769-TQ2H-6V
|
Mouser Electronics | Low Signal Relays - PCB TQ relay | 0 |
|
$2.8500 / $3.5800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks | 0 |
|
$1.9800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $2.5200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.9200 / $2.5200 | Buy Now |
CAD Models for TQ2H-6V by Panasonic Electronic Components
Part Data Attributes for TQ2H-6V by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
9 mm
|
Body Height
|
5 mm
|
Body Length or Diameter
|
14 mm
|
Coil Current(DC)-Max
|
0.023 A
|
Coil Operate Voltage(DC)
|
4.5 V
|
Coil Power
|
140 mW
|
Coil Release Voltage(DC)
|
0.6 V
|
Coil Resistance
|
257 Ω
|
Coil Voltage(DC)-Max
|
6 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
1A@125VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@110VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
110 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
3 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Physical Dimension
|
14mm x 9mm x 5mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
3 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|