Part Details for TQ2H-9V by Panasonic Electronic Components
Overview of TQ2H-9V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ2H-9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C9793
|
Newark | Tq Relay |Panasonic TQ2H-9V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.9600 | Buy Now |
DISTI #
TQ2H-9V-ND
|
DigiKey | RELAY TELECOM DPDT 1A 9V Min Qty: 50 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8402 | Buy Now |
DISTI #
TQ2H-9V
|
Avnet Americas | Relay Signal DPDT 125VAC 9VDC PC Pin Through Hole Tube - Rail/Tube (Alt: TQ2H-9V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$1.8944 / $2.1450 | Buy Now |
DISTI #
769-TQ2H-9V
|
Mouser Electronics | Low Signal Relays - PCB RELAY 1A 9VDC LOPRO SELF CLINCH RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | Signal Relay 9VDC 579Ohm 1A DPDT (14x9x5)mm THT General Purpose Relay RoHS: Compliant | 0 |
|
$1.9200 / $2.5200 | Buy Now |
|
Master Electronics | Signal Relay 9VDC 579Ohm 1A DPDT (14x9x5)mm THT General Purpose Relay RoHS: Compliant | 0 |
|
$1.9200 / $2.5200 | Buy Now |
Part Details for TQ2H-9V
TQ2H-9V CAD Models
TQ2H-9V Part Data Attributes
|
TQ2H-9V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2H-9V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 6.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 579 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14mm x 9mm x 5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |