-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124056
|
Farnell | RELAY, SIGNAL, DPDT, 30VDC, 2A RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 2923 |
|
$1.7578 / $2.3437 | Buy Now |
DISTI #
TQ2SA-12V
|
Avnet Americas | 5 mm Low profile, 2 Form C and 2 A (surface mount type) relays - Rail/Tube (Alt: TQ2SA-12V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.1413 / $2.3333 | Buy Now |
DISTI #
70158583
|
RS | Relay, E-Mech, DPDT-NO/NC, Cur-Rtg 2A, Ctrl-V 12DC, Vol-Rtg 125/220AC/DC | Panasonic Electronic Components TQ2SA-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 75 |
|
$2.0800 / $2.6000 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
TQ2SA-12V
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, Icontacts max: 2A, TQ Min Qty: 1 | 357 |
|
$2.0000 / $3.1400 | Buy Now |
DISTI #
SMC-TQ2SA-12V
|
Sensible Micro Corporation | Signal Relay 12Vdc 2A Dpdt(14X11.5X5.6)Mm Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 25 |
|
$1.4850 / $1.6087 | RFQ |
|
Chip 1 Exchange | INSTOCK | 850 |
|
RFQ | |
DISTI #
C1S600603918858
|
Chip1Stop | Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount RoHS: Compliant Container: Cut Tape | 19 |
|
$1.6600 / $2.3600 | Buy Now |
|
New Advantage Corporation | TQ Series Low Profile 2 A DPDT 12 VDC Surface Mount Signal Relay RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 2500 |
|
$1.4100 | Buy Now |
|
Win Source Electronics | RELAY TELECOM DPDT 2A 12V | 110000 |
|
$0.8530 / $1.1010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQ2SA-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2SA-12V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1028 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@125VAC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14mm x 9mm x 5.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |