Part Details for TQ2SA-24V-Y by Panasonic Electronic Components
Overview of TQ2SA-24V-Y by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ2SA-24V-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TQ2SA-24V-Y-ND
|
DigiKey | RELAY TELECOM DPDT 2A 24V Min Qty: 500 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9542 | Buy Now |
DISTI #
TQ2SA-24V-Y
|
Avnet Americas | Relay Signal DPDT 125VAC 24VDC SMD T/R - Tape and Reel (Alt: TQ2SA-24V-Y) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.4960 / $2.8261 | Buy Now |
DISTI #
769-TQ2SA-24V-Y
|
Mouser Electronics | Low Signal Relays - PCB TQ Relay | 0 |
|
$2.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6800 / $3.9000 | Buy Now | |
DISTI #
TQ2SA-24V-Y
|
Avnet Americas | Relay Signal DPDT 125VAC 24VDC SMD T/R - Tape and Reel (Alt: TQ2SA-24V-Y) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.4960 / $2.8261 | Buy Now |
DISTI #
TQ2SA-24V-Y
|
Avnet Americas | Relay Signal DPDT 125VAC 24VDC SMD T/R - Tape and Reel (Alt: TQ2SA-24V-Y) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.4960 / $2.8261 | Buy Now |
DISTI #
TQ2SA-24V-Y
|
Avnet Abacus | Relay Signal DPDT 125VAC 24VDC SMD T/R - Tape and Reel (Alt: TQ2SA-24V-Y) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3882847
|
Farnell | SIGNAL RELAY, DPDT, 24VDC, SMD RoHS: Compliant Min Qty: 500 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$3.3483 | Buy Now |
|
Master Electronics | 0 |
|
$2.6800 / $3.9000 | Buy Now |
Part Details for TQ2SA-24V-Y
TQ2SA-24V-Y CAD Models
TQ2SA-24V-Y Part Data Attributes
|
TQ2SA-24V-Y
Panasonic Electronic Components
Buy Now
|
Compare Parts:
TQ2SA-24V-Y
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |