-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-2263-1-ND
|
DigiKey | RELAY TELECOM DPDT 2A 24V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
317 In Stock |
|
$1.7614 / $2.9088 | Buy Now |
DISTI #
TQ2SA-24V-Z
|
Avnet Americas | Signal Relay, 24 VDC, DPDT, 2 A, TQ, Surface Mount, Non Latching - Tape and Reel (Alt: TQ2SA-24V-Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 500 |
|
RFQ | |
DISTI #
769-TQ2SA-24V-Z
|
Mouser Electronics | Low Signal Relays - PCB Low Profile 24V 2Form C 2A 30VDC SMD RoHS: Compliant | 1167 |
|
$2.3200 / $2.9100 | Buy Now |
DISTI #
70618277
|
RS | TQ Relay (SMD SA type T&R) | Panasonic Electronic Components TQ2SA-24V-Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 2039 |
|
$2.8800 | Buy Now |
|
Future Electronics | TQ Series Low Profile 2 A DPDT 24 VDC Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 103500Reel |
|
$1.7800 / $1.8300 | Buy Now |
|
Future Electronics | TQ Series Low Profile 2 A DPDT 24 VDC Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.7800 / $1.8300 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD RoHS: Compliant |
8600 In Stock |
|
$2.1300 / $2.3000 | Buy Now |
DISTI #
TQ2SA-24V-Z
|
TTI | Low Signal Relays - PCB Low Profile 24V 2Form C 2A 30VDC SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 8500 In Stock |
|
$1.3200 / $1.3500 | Buy Now |
DISTI #
TQ2SA-24V-Z
|
Avnet Americas | Signal Relay, 24 VDC, DPDT, 2 A, TQ, Surface Mount, Non Latching - Tape and Reel (Alt: TQ2SA-24V-Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 500 |
|
RFQ | |
DISTI #
TQ2SA-24V-Z
|
TME | Relay: electromagnetic, Ucoil: 24VDC, Icontacts max: 2A, 1A/30VDC Min Qty: 500 | 0 |
|
$1.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQ2SA-24V-Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2SA-24V-Z
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5.6 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@125VAC | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@30VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | Gold | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 14mm x 9mm x 5.6mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |