There are no models available for this part yet.
Overview of TQ2SA-48V-W by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1294-1BACPZ-RL7 | Analog Devices | -48V POWER MONITOR | |
ADM1294-1AARUZ | Analog Devices | -48V POWER MONITOR | |
ADM1294-1BACPZ | Analog Devices | -48V POWER MONITOR |
Price & Stock for TQ2SA-48V-W by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
255-TQ2SA-48V-WTR-ND
|
DigiKey | RELAY TELECOM DPDT 2A 48V Min Qty: 500 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8026 | Buy Now | |
DISTI #
TQ2SA-48V-W
|
Avnet Americas | Relay Signal DPDT 125VAC 48VDC Solder Surface Mount T/R - Tape and Reel (Alt: TQ2SA-48V-W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.2128 / $3.6377 | Buy Now | |
DISTI #
769-TQ2SA-48V-W
|
Mouser Electronics | Low Signal Relays - PCB TQ Relay | 0 |
|
$3.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$3.3500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1200 / $6.5300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.1200 / $6.5300 | Buy Now |
CAD Models for TQ2SA-48V-W by Panasonic Electronic Components
Part Data Attributes for TQ2SA-48V-W by Panasonic Electronic Components
TQ2SA-48V-W
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
TQ2SA-48V-WPanasonic Electronic ComponentsVS
-