Part Details for TQ2SA-L-9V-W by Panasonic Electronic Components
Overview of TQ2SA-L-9V-W by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ2SA-L-9V-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TQ2SA-L-9V-W-ND
|
DigiKey | RELAY TELECOM DPDT 2A 9V Min Qty: 500 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8179 | Buy Now |
DISTI #
TQ2SA-L-9V-W
|
Avnet Americas | Relay Signal DPDT 125VAC 9VDC Solder Surface Mount T/R - Tape and Reel (Alt: TQ2SA-L-9V-W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.3808 / $2.6957 | Buy Now |
DISTI #
769-TQ2SA-L-9V-W
|
Mouser Electronics | Low Signal Relays - PCB TQ Relay | 0 |
|
$2.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5500 / $3.7200 | Buy Now | |
|
Master Electronics | 0 |
|
$2.5500 / $3.7200 | Buy Now |