Part Details for TQ2SA-L2-24V-X by Panasonic Electronic Components
Overview of TQ2SA-L2-24V-X by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ2SA-L2-24V-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C9822
|
Newark | Tq Relay |Panasonic TQ2SA-L2-24V-X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $3.6500 | Buy Now |
DISTI #
255-3853-1-ND
|
DigiKey | RELAY TELECOM DPDT 2A 24V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
890 In Stock |
|
$2.6247 / $4.5800 | Buy Now |
DISTI #
TQ2SA-L2-24V-X
|
Avnet Americas | Relay Signal DPDT 125VAC 24VDC Solder Surface Mount T/R - Tape and Reel (Alt: TQ2SA-L2-24V-X) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.8800 / $3.2609 | Buy Now |
DISTI #
769-TQ2SA-L2-24V-X
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 24V 2A 30VDC SMD SA Typ2 RoHS: Compliant | 390 |
|
$2.7000 / $4.5800 | Buy Now |
DISTI #
V36:1790_10817727
|
Arrow Electronics | Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2337 | Americas - 37500 |
|
$2.7470 / $2.8540 | Buy Now |
DISTI #
V72:2272_10817727
|
Arrow Electronics | Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2351 Container: Cut Strips | Americas - 500 |
|
$2.8850 / $4.3900 | Buy Now |
DISTI #
74614069
|
RS | Signal RelayTQ relay | Panasonic Electronic Components TQ2SA-L2-24V-X RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5000 | RFQ |
|
Future Electronics | Low-profile surface-mount signal relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.1500 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD RoHS: Compliant |
1500 In Stock |
|
$2.5200 / $3.3700 | Buy Now |
DISTI #
73475597
|
Verical | Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD Min Qty: 500 Package Multiple: 500 Date Code: 2337 | Americas - 37500 |
|
$2.7470 / $2.8540 | Buy Now |
Part Details for TQ2SA-L2-24V-X
TQ2SA-L2-24V-X CAD Models
TQ2SA-L2-24V-X Part Data Attributes
|
TQ2SA-L2-24V-X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2SA-L2-24V-X
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9 mm | |
Body Height | 5.6 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 18 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14mm x 9mm x 5.6mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TQ2SA-L2-24V-X
This table gives cross-reference parts and alternative options found for TQ2SA-L2-24V-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQ2SA-L2-24V-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASL-D24W-K | Power/Signal Relay, DPDT, Latched, 0.012A (Coil), 24VDC (Coil), 300mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | FUJITSU Limited | TQ2SA-L2-24V-X vs ASL-D24W-K |