Part Details for TQ2SA-L2-4.5V by Panasonic Electronic Components
Overview of TQ2SA-L2-4.5V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ2SA-L2-4.5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C9828
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:4.5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Tq-Smd Series, Relay Mounting:Surface Mount, Coil Type:Latching Dual Coil, Relay Terminals:Solder, Coil Current:31Ma Rohs Compliant: Yes |Panasonic TQ2SA-L2-4.5V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $4.0400 | Buy Now |
DISTI #
255-1773-5-ND
|
DigiKey | RELAY TELECOM DPDT 2A 4.5V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
12807 In Stock |
|
$2.3896 / $4.1000 | Buy Now |
DISTI #
TQ2SA-L2-4.5V
|
Avnet Americas | TQ RELAYS - Rail/Tube (Alt: TQ2SA-L2-4.5V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.1632 / $2.9275 | Buy Now |
DISTI #
769-TQ2SA-L2-4.5V
|
Mouser Electronics | Low Signal Relays - PCB 2A 4.5VDC DPDT 2 COIL LATCH SMD RoHS: Compliant | 40 |
|
$2.4400 / $4.1000 | Buy Now |
DISTI #
70618285
|
RS | TQ Relay (SMD SA type 2-coil latch) | Panasonic Electronic Components TQ2SA-L2-4.5V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4700 / $3.8200 | RFQ |
|
Future Electronics | TQ Series Low Profile 2A DPDT 4.5VDC 2 Coil Latching Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 350Tube |
|
$2.1600 / $2.4500 | Buy Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT(14x11.5x5.6)mm SMD RoHS: Compliant |
1000 On Order |
|
$1.9700 / $2.3200 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.031A (COIL), 4.5VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), SURFACE MOUNT-STRAIGHT | 156 |
|
$5.9200 / $9.6000 | Buy Now |
DISTI #
TQ2SA-L2-4.5V
|
TTI | Low Signal Relays - PCB 2A 4.5VDC DPDT 2 COIL LATCH SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1000 In Stock |
|
$2.3900 / $2.7600 | Buy Now |
DISTI #
TQ2SA-L2-4.5V
|
Avnet Americas | TQ RELAYS - Rail/Tube (Alt: TQ2SA-L2-4.5V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.1632 / $2.9275 | Buy Now |
Part Details for TQ2SA-L2-4.5V
TQ2SA-L2-4.5V CAD Models
TQ2SA-L2-4.5V Part Data Attributes:
|
TQ2SA-L2-4.5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2SA-L2-4.5V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 3.38 V | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14mm x 9mm x 5.4mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |