Part Details for TQ2SA-L2-5V-X by Panasonic Electronic Components
Overview of TQ2SA-L2-5V-X by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ2SA-L2-5V-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TQ2SA-L2-5V-XCT-ND
|
DigiKey | RELAY TELECOM DPDT 2A 5V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2763 In Stock |
|
$2.1942 / $3.8300 | Buy Now |
DISTI #
TQ2SA-L2-5V-X
|
Avnet Americas | Relay Signal DPDT 125VAC 5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TQ2SA-L2-5V-X) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0224 / $2.9275 | Buy Now |
DISTI #
769-TQ2SA-L2-5V-X
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 5V 2A 30VDC SMD SA Typ2 RoHS: Compliant | 365 |
|
$2.4300 / $3.8300 | Buy Now |
DISTI #
74614073
|
RS | Signal RelayTQ relay | Panasonic Electronic Components TQ2SA-L2-5V-X RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0400 | RFQ |
|
Future Electronics | TQ Series Low Profile 2 A DPDT 5 VDC 2 Coil Latching Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT(14x11.5x5.6)mm SMD RoHS: Compliant |
1000 In Stock |
|
$1.9500 / $3.0400 | Buy Now |
DISTI #
TQ2SA-L2-5V-X
|
Avnet Americas | Relay Signal DPDT 125VAC 5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TQ2SA-L2-5V-X) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0224 / $2.9275 | Buy Now |
DISTI #
TQ2SA-L2-5V-X
|
Avnet Americas | Relay Signal DPDT 125VAC 5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TQ2SA-L2-5V-X) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0224 / $2.9275 | Buy Now |
|
Master Electronics | Signal Relay 5VDC 2A DPDT(14x11.5x5.6)mm SMD RoHS: Compliant |
1000 In Stock |
|
$1.9500 / $3.0400 | Buy Now |
Part Details for TQ2SA-L2-5V-X
TQ2SA-L2-5V-X CAD Models
TQ2SA-L2-5V-X Part Data Attributes
|
TQ2SA-L2-5V-X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2SA-L2-5V-X
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9 mm | |
Body Height | 5.6 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 3.75 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14mm x 9mm x 5.6mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |