Part Details for TQ2SL-L-1.5V-X by Panasonic Electronic Components
Overview of TQ2SL-L-1.5V-X by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ2SL-L-1.5V-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C9865
|
Newark | Tq Relay |Panasonic TQ2SL-L-1.5V-X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.9700 | Buy Now |
DISTI #
TQ2SL-L-1.5V-X-ND
|
DigiKey | RELAY TELECOM DPDT 2A 1.5V Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7724 | Buy Now |
DISTI #
TQ2SL-L-1.5V-X
|
Avnet Americas | Relay Signal DPDT 125VAC 1.5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TQ2SL-L-1.5V-X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.3424 / $2.6522 | Buy Now |
DISTI #
769-TQ2SL-L-1.5V-X
|
Mouser Electronics | Low Signal Relays - PCB RELAY LTCH 2A 1.5VDC LOW PROFILE SMD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | Signal Relay 1.5VDC 32Ohm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay RoHS: Compliant | 0 |
|
$2.2300 / $2.6100 | Buy Now |
Part Details for TQ2SL-L-1.5V-X
TQ2SL-L-1.5V-X CAD Models
TQ2SL-L-1.5V-X Part Data Attributes:
|
TQ2SL-L-1.5V-X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2SL-L-1.5V-X
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.047A (Coil), 1.5VDC (Coil), 70mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9 mm | |
Body Height | 5.6 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 1.13 V | |
Coil Power | 70 mW | |
Coil Release Voltage(DC) | 1.13 V | |
Coil Resistance | 32 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14mm x 9mm x 5.6mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |