Part Details for TQ2SL-L-3V-Y by Panasonic Electronic Components
Overview of TQ2SL-L-3V-Y by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ2SL-L-3V-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TQ2SL-L-3V-Y-ND
|
DigiKey | RELAY TELECOM DPDT 1A 3V Min Qty: 500 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8179 | Buy Now |
DISTI #
TQ2SL-L-3V-Y
|
Avnet Americas | Relay Signal DPDT 125VAC 3VDC Solder Surface Mount T/R - Tape and Reel (Alt: TQ2SL-L-3V-Y) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.3808 / $2.6957 | Buy Now |
DISTI #
769-TQ2SL-L-3V-Y
|
Mouser Electronics | Low Signal Relays - PCB TQ Relay | 0 |
|
$2.5300 / $2.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5500 / $3.7200 | Buy Now | |
DISTI #
TQ2SL-L-3V-Y
|
Avnet Americas | Relay Signal DPDT 125VAC 3VDC Solder Surface Mount T/R - Tape and Reel (Alt: TQ2SL-L-3V-Y) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.3808 / $2.6957 | Buy Now |
|
Master Electronics | 0 |
|
$2.5500 / $3.7200 | Buy Now |