Part Details for TQ2SL4,5ZJ by Panasonic Electronic Components
Overview of TQ2SL4,5ZJ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ2SL4,5ZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TQ2SL4,5ZJ
|
Avnet Abacus | Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount - Tape and Reel (Alt: TQ2SL4,5ZJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |