Part Details for TQ2SSL212ZJ by Panasonic Electronic Components
Overview of TQ2SSL212ZJ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ2SSL212ZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TQ2SSL212ZJ
|
Avnet Abacus | Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount - Tape and Reel (Alt: TQ2SSL212ZJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |