Part Details for TQ9132B by TriQuint Semiconductor
Overview of TQ9132B by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TQ9132B
TQ9132B CAD Models
TQ9132B Part Data Attributes
Alternate Parts for TQ9132B
This table gives cross-reference parts and alternative options found for TQ9132B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQ9132B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TQ9132B | Wide Band Low Power Amplifier, 1 Func, GAAS, PLASTIC, SOP-8 | Qorvo | TQ9132B vs TQ9132B |
TQ9132-BN | Wide Band Low Power Amplifier, 500MHz Min, 2500MHz Max, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Qorvo | TQ9132B vs TQ9132-BN |