Part Details for TQD085ZED-AN by Bel Power Solutions
Overview of TQD085ZED-AN by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQD085ZED-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$194.9504 | Buy Now |
Part Details for TQD085ZED-AN
TQD085ZED-AN CAD Models
TQD085ZED-AN Part Data Attributes
|
TQD085ZED-AN
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
TQD085ZED-AN
Bel Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL POWER DEVICES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | ADDITIONAL 2.5V, 25A OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XUFM-P14 | |
Load Regulation-Max | 0.3% | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Output Voltage-Max | -3.333 V | |
Output Voltage-Min | -3.267 V | |
Output Voltage-Nom | -3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |